RS Better World

FAG 7207-B-XL-MP-UA 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$253.29

(exc. GST)

$278.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$253.29-
13 - 24$246.182%
25 +$239.615%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
187-9518
Mfr. Part No.:
7207-B-XL-MP-UA
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

17mm

Race Material

Steel

Cage Material

Brass

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

40°

Static Load Rating

19kN

Internal Clearance

CN

Dynamic Load Rating

28kN

Bore Type

Parallel

Series

2 Light

Standards/Approvals

No

Limiting Speed

17400rpm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Bearing Type

Single Row Angular Contact Ball

Race Type

Plain

COO (Country of Origin):
DE
Bearing arrangements must support combined loads, i.e. radial and axial loads acting simultaneously

Moderate to high axial loads are present on one side

Rigid axial guidance is required

The bearing arrangement must be axially clearance-free or preloaded

High speeds are required under higher radial and axial loads

The bearing arrangement is to run quietly in addition to meeting the requirements stated above

RS Better World
Each
$267.49
RS Better World
Each
$225.67
RS Better World
Each
$240.87
RS Better World
Each
$114.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy