FAG 1306-TVH 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 174-0962
- Mfr. Part No.:
- 1306-TVH
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$131.92
(exc. GST)
$145.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $131.92 | - |
| 13 - 24 | $128.24 | 2% |
| 25 + | $124.79 | 5% |
*price indicative
- RS Stock No.:
- 174-0962
- Mfr. Part No.:
- 1306-TVH
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.3kN | |
| Dynamic Load Rating | 21.7kN | |
| Series | TVH | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 11100rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 6.3kN | ||
Dynamic Load Rating 21.7kN | ||
Series TVH | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 11100rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
Self-aligning ball bearings are double row, self-retaining units comprising outer rings with a concave raceway, inner rings with a cylindrical or tapered bore and ball and cage assemblies. The bearings are available in open and sealed designs.
Radial and axial load capacity
With cylindrical or tapered bore
With adapter sleeve
With extended inner ring
Sealing
Lubrication
Compensation of angular misalignments
Operating temperature
Cages
Suffixes
Related links
- FAG 1306-TVH-C3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 2306-2RS-TVH 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1306 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 11206-TVH 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 1206-TVH 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 2206-2RS-TVH 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- FAG 1207-TVH 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- FAG 2207-2RS-TVH 35 mm ID 2 Row Ball Bearing -, 72 mm OD
