FAG 6212-2Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 137-1692
- Mfr. Part No.:
- 6212-2Z-C3
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save $29.64
View bulk pricing optionsSubtotal (1 unit)*
$81.54
(exc. GST)
$89.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $81.54 | - |
| 13 - 24 | $79.26 | $29.64 |
| 25 + | $77.13 | $110.25 |
*price indicative
- RS Stock No.:
- 137-1692
- Mfr. Part No.:
- 6212-2Z-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 60mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 36.5kN | |
| Dynamic Load Rating | 57kN | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 7900rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 60mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 36.5kN | ||
Dynamic Load Rating 57kN | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 7900rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Schaeffler 2 Light Series Deep Groove Ball Bearing, 60mm Inside Diameter, 110mm Outside Diameter - 6212-2Z-C3
This deep groove ball bearing, is designed for optimal performance in various applications. The precision-engineered component features an inside diameter of 60mm and an outside diameter of 110mm, making it suitable for a wide range of mechanical systems. With a race width of 22mm, this single row ball bearing provides enhanced load-carrying capabilities.
Features & Benefits
• Both sides are shielded to keep contaminants out
• Designed with C3 clearance for improved performance
• Constructed from durable steel for longevity
• Capable of handling high dynamic load ratings of 57kN
• Ideal for applications requiring low friction and minimal maintenance
• Parallel bore type for easy installation in machinery
Applications
• Employed in electric motors for efficiency
• Integrated into gearboxes for smooth operation
• Used in machinery where high load capacities are essential
• Suitable for industrial demanding reliable bearings
What is the significance of the C3 clearance in this component?
The C3 clearance allows for additional internal clearance, accommodating thermal expansion and improving operational performance. This is particularly important in high-speed applications where temperature fluctuations can occur.
How does the sealing arrangement enhance the performance of this bearing?
The shielded design prevents unwanted particles from entering the bearing, ensuring smooth operation and extending the life of the product. This results in reduced maintenance and operational downtime.
What types of loads can this bearing accommodate?
This design can support both static loads up to 36.5kN and dynamic loads of 57kN, making it suitable for various demanding applications in mechanical and industrial settings.
Related links
- FAG 6212-2Z-C4 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-J20AB-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-2Z-L207-C3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SKF 6212-2Z/C3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-Z 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-2Z 1 Row Ball Bearing - 60 mm ID, 110 mm OD
