FAG 6006-2Z-C3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 137-1609
- Mfr. Part No.:
- 6006-2Z-C3
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.88
(exc. GST)
$19.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $17.88 | - |
| 13 - 24 | $17.38 | 2% |
| 25 + | $16.92 | 5% |
*price indicative
- RS Stock No.:
- 137-1609
- Mfr. Part No.:
- 6006-2Z-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 8kN | |
| Dynamic Load Rating | 13.5kN | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 15700rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 8kN | ||
Dynamic Load Rating 13.5kN | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 15700rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Schaeffler Deep Groove Ball Bearing, 30mm Inside Diameter, 55mm Outside Diameter - 6006-2Z-C3
This deep groove ball bearing is designed for optimal performance in various applications. With an inside diameter of 30mm and an outside diameter of 55mm, it is engineered to support dynamic loads effectively. The single-row design ensures reduced maintenance while maintaining high reliability.
Features & Benefits
• Shielded on both sides to protect against external contaminants
• Durable steel construction for enhanced structural integrity
• C3 clearance design accommodates thermal expansion under load
• Capable of bearing dynamic loads up to 13.5kN
• Cylindrical bore type ensures smooth rotational motion
• Ideal for low-friction applications in automation and industrial settings
Applications
• Utilised in electric motors for efficient rotation
• Essential for mechanical assemblies requiring compact solutions
• Employed in conveyors for reliable operational movement
• Perfect for installation in automation systems for increased efficiency
What type of load can this bearing efficiently handle?
The bearing is designed to support dynamic loads up to 13.5kN, making it suitable for high-performance applications in various industries.
How does the C3 clearance impact its functionality?
The C3 clearance allows for increased internal space, accommodating temperature fluctuations and ensuring smooth performance under varying load conditions.
Can this bearing be used in high-speed applications?
Yes, its single-row configuration and shielded design make it well-suited for high-speed applications, reducing friction and enhancing overall efficiency.
- RS Stock No. 1908395
- Mfr. Part No. 6006-C
Each
$17.42
- RS Stock No. 1371610
- Mfr. Part No. 6006-2Z
Each
$17.88
- RS Stock No. 0312382
- Mfr. Part No. 6006-RSR
Each
$24.72
- RS Stock No. 1371608
- Mfr. Part No. 6006-C-2HRS
Each
$21.43
Related links
- RS PRO 6006-2Z/C3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2Z/C3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF E2.6006-2Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-C-2HRS-C3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2Z/C3GJN 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD












