NSK BSF40100DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 100 mm OD 34 mm Race Width
- RS Stock No.:
- 126-6944
- Mfr. Part No.:
- BSF40100DDUHP2B R BE4L5
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$961.49
(exc. GST)
$1,057.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $961.49 |
*price indicative
- RS Stock No.:
- 126-6944
- Mfr. Part No.:
- BSF40100DDUHP2B R BE4L5
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 40mm | |
| Product Type | Ball Screw Support Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 34mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 88kN | |
| Dynamic Load Rating | 42kN | |
| Bore Type | Parallel | |
| Race Type | Flanged | |
| Flange Outside Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 40mm | ||
Product Type Ball Screw Support Bearing | ||
Outside Diameter 100mm | ||
Race Width 34mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 88kN | ||
Dynamic Load Rating 42kN | ||
Bore Type Parallel | ||
Race Type Flanged | ||
Flange Outside Diameter 100mm | ||
- COO (Country of Origin):
- GB
Ball Screw Support Bearings - BSF Series
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during operation if necessary. The holes are closed off with set screws. An extraction groove on the outer surface of the outer ring aids removal of the bearing.
BSF-DT Series
The matched DT pairs are essentially the same as the individual bearings. The two individual bearings have been matched together in the paired version. Some sizes also have extra fixing holes in the outer diameter. Both bearings have a V-shaped mark on the outer diameter to ensure that they are arranged correctly.
Features and Benefits
• 60° Contact angle enabling the bearings to support large axial forces
• Double row to support axial force in two directions
• Contact lip seal provides excellent sealing with low friction and heat generation
• Greased for life (under normal operating conditions)
• Easy mounting directly onto machinery
• Extraction groove to aid with removal
• Set screws
Product Application Information
Ideal for use in machine tools.
Ball Screw Support Bearings
Related links
- NSK BSN4075DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 75 mm OD 34 mm Race Width
- NSK BSF3590DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 35 mm ID, 90 mm OD 34 mm Race Width
- NSK BSF30100DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 100 mm OD 38 mm Race Width
- NSK BSF40100DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 100 mm OD 68 mm Race Width
- NSK BSF30100DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 100 mm OD 76 mm Race Width
- NSK BSN3062DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 30 mm ID, 62 mm OD 56 mm Race Width
- NSK BSN1747DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
- NSK BSF2068DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 20 mm ID, 68 mm OD 56 mm Race Width
