NSK-RHP KLNJ5/8-2ZRY 1 Row Ball Bearing - 15.87 mm ID, 34.92 mm OD
- RS Stock No.:
- 746-346
- Mfr. Part No.:
- KLNJ5/8-2ZRY
- Brand:
- NSK-RHP
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 746-346
- Mfr. Part No.:
- KLNJ5/8-2ZRY
- Brand:
- NSK-RHP
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 15.87mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 34.92mm | |
| Race Width | 8.73mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 3.37kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 5.8kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 15.87mm | ||
Product Type Ball Bearing | ||
Outside Diameter 34.92mm | ||
Race Width 8.73mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 3.37kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 5.8kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RHP Imperial Ball Bearings - Shielded
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter.
Primarily intended for applications where the bearing inner ring rotates
If the outer ring rotates there is a danger that grease may be lost from the bearing at high speeds
Related links
- NSK-RHP KLNJ5/8 1 Row Ball Bearing - 15.87 mm ID, 34.92 mm OD
- NSK-RHP KLNJ3/8-2ZRY 1 Row Ball Bearing - 9.52 mm ID, 22.22 mm OD
- NSK-RHP LJ5/8-2ZJ 1 Row Ball Bearing - 15.87 mm ID, 39.68 mm OD
- NSK-RHP LJ1/2-2ZRY 1 Row Ball Bearing - 12.7 mm ID, 33.33 mm OD
- NSK-RHP KLNJ1/2-2ZRY 1 Row Ball Bearing - 12.7 mm ID, 28.57 mm OD
- NSK-RHP LPB5/8 Pillow Block Bearing -, 15.87 mm ID
- NSK-RHP SL5/8 Pillow Block Bearing -, 15.87 mm ID
- NTN 4T-LM48548L/LM48510 Tapered Roller 34.92 mm ID Tapered Roller Bearing, 65.088 mm OD
