SNR 62305EE 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 722-571
- Mfr. Part No.:
- 62305EE
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$94.87
(exc. GST)
$104.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.87 |
*price indicative
- RS Stock No.:
- 722-571
- Mfr. Part No.:
- 62305EE
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 24mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 12.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 24.9kN | |
| Limiting Speed | 7800rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 24mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 12.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 24.9kN | ||
Limiting Speed 7800rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed for versatile applications where reliability and performance are paramount. Featuring a pressed steel cage and contact Seals on both sides, this bearing optimally manages radial load while ensuring maximum durability and reduced maintenance. Ideal for dynamic environments, it provides robust functionality with minimal radial clearance, making it suitable for high-speed machinery and demanding industries.
Robust construction ensures longevity and durability in challenging conditions
Equipped with contact Seals to prevent contamination and extend service life
Designed with a minimum fillet radius to enhance fit and reduce stresses
Provides consistent performance with specified radial clearance class for precision applications
- RS Stock No. 0699482
- Mfr. Part No. 6305ZZC3
Each
$19.58
- RS Stock No. 0699785
- Mfr. Part No. 6305ZZ
Each
$19.58
- RS Stock No. 0699781
- Mfr. Part No. 6305C3
Each
$18.82
- RS Stock No. 0732720
- Mfr. Part No. 62205EE
Each
$62.70
Related links
- SNR 6305ZZ 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305ZZC3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZC4/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NSK 6305DDUC3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NSK 6305 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD










