NTN 6305LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD

Subtotal (1 unit)*

$22.48

(exc. GST)

$24.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.48

*price indicative

RS Stock No.:
148-875
Mfr. Part No.:
6305LLUCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CM

Static Load Rating

10.9kN

Dynamic Load Rating

23.5kN

Standards/Approvals

No

Series

6300

Limiting Speed

8100rpm

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.

Radial clearance class is CM

Operating temperature is 25 °C to 110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy