SNR 6010FT150ZZ 1 Row Ball Bearing - 50 mm ID, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$112.11

(exc. GST)

$123.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.11

*price indicative

RS Stock No.:
706-402
Mfr. Part No.:
6010FT150ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

16mm

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

16.6kN

Dynamic Load Rating

23kN

Bore Type

Round

Series

6010F

Limiting Speed

7500rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for optimal performance in demanding applications, supporting a radial contact design that ensures smooth operation. Featuring a robust pressed steel cage and dual shields, this bearing effectively withstands high temperatures of up to 150°C, making it suitable for various industrial uses. With precise dimensions internal diameter of 50 mm and external diameter of 80 mm, it delivers reliable dynamic and static load capacities. Ideal for enhancing efficiency and longevity in machinery, this bearing is a trusted choice for those seeking durability and high performance in their operations.

Provides exceptional dynamic load capacity of 23,000,000 mN for reliable performance

Static load capacity of 16,600,000 mN ensures robustness during static conditions

Fatigue limit load of 750,000 mN for enhanced longevity under repetitive stress

Minimum operating temperature of 243.15 K supports diverse operational settings

Mechanical limit speed of 45,000 °/s maximises efficiency and reduces wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy