SNR 6010EEC3 1 Row Ball Bearing - 50 mm ID, 80 mm OD

Subtotal (1 unit)*

$39.28

(exc. GST)

$43.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.28

*price indicative

RS Stock No.:
146-051
Mfr. Part No.:
6010EEC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

16mm

Cage Material

Steel

Number of Rows

1

Static Load Rating

16.7kN

Internal Clearance

C3

Dynamic Load Rating

23kN

Series

6010EEC3

Standards/Approvals

No

Limiting Speed

4900rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. The single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Contact seals on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy