SNR 6204ZZC3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 146-247
- Mfr. Part No.:
- 6204ZZC3
- Brand:
- SNR
Subtotal (1 unit)*
$12.22
(exc. GST)
$13.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.22 |
*price indicative
- RS Stock No.:
- 146-247
- Mfr. Part No.:
- 6204ZZC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 6.7kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14.4kN | |
| Series | 6204ZZC3 | |
| Standards/Approvals | No | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 6.7kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14.4kN | ||
Series 6204ZZC3 | ||
Standards/Approvals No | ||
Limiting Speed 20000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
- RS Stock No. 0146246
- Mfr. Part No. 6204ZZ
Each
$12.58
- RS Stock No. 0705598
- Mfr. Part No. 6204FT150ZZ
Each
$36.52
- RS Stock No. 0704895
- Mfr. Part No. 62204EEC3
Each
$57.02
- RS Stock No. 0146244
- Mfr. Part No. 6204EE
Each
$13.93
Related links
- NSK 6204ZZC3 N 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204ZZC3/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204FT150ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204HT200 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204EE 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204F600 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 62204EEC3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 6204HT200ZZ 1 Row Ball Bearing - 20 mm ID, 47 mm OD












