NTN 6907ZZ/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 55 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$129.59

(exc. GST)

$142.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.59

*price indicative

RS Stock No.:
705-488
Mfr. Part No.:
6907ZZ/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

35mm

Outside Diameter

55mm

Race Width

10mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

6.85kN

Dynamic Load Rating

10.6kN

Series

69 Series

Limiting Speed

12000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for reliable operation under a variety of conditions. Featuring a pressed steel cage and radial contact design, this bearing offers exceptional durability and is suitable for applications requiring high performance. With a Compact internal diameter of 35 mm and an external diameter of 55 mm, it is an Ideal choice for both industrial machines and consumer products alike. Engineered to withstand dynamic and static loads of up to 10,600,000 mN and 6,850,000 mN respectively, this bearing promises smooth operation and longevity. It operates efficiently across a temperature range from 233.15 K to 423.15 K, making it versatile for different environmental conditions.

Single row design ensures a Compact and efficient structure

Pressed steel cage provides durability and optimal performance under stress

Radial contact configuration allows for high load capacity

Dynamic load capacity of 10,600,000 mN supports robust applications

Static load capacity of 6,850,000 mN ensures stability during non-rotation

Fatigue limit load of 495,000 mN enhances longevity and reliability

Minimum operating temperature of 233.15 K allows for use in colder environments

Maximum operating temperature of 423.15 K expands application versatility

Min shoulder diameter of 39 mm provides compatibility with various fittings

Max shoulder diameter of 51 mm caters to broader installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy