NTN 6006LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 148-768
- Mfr. Part No.:
- 6006LLUCM/5K
- Brand:
- NTN
Subtotal (1 unit)*
$18.77
(exc. GST)
$20.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.77 |
*price indicative
- RS Stock No.:
- 148-768
- Mfr. Part No.:
- 6006LLUCM/5K
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 8.3kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 14.7kN | |
| Standards/Approvals | No | |
| Limiting Speed | 7700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 8.3kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 14.7kN | ||
Standards/Approvals No | ||
Limiting Speed 7700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Radial clearance class is CM
Operating temperature is 25 °C to 110 °C
- RS Stock No. 0148769
- Mfr. Part No. 6006ZZCM/5K
Each
$16.69
- RS Stock No. 0698718
- Mfr. Part No. 6006LLBCM/5K
Each
$39.67
- RS Stock No. 0706660
- Mfr. Part No. 6011ZZCM/5K
Each
$49.98
- RS Stock No. 0700244
- Mfr. Part No. 6311LLUCM/5K
Each
$498.30
Related links
- NTN 6006LLBCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006ZZNR/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6006CM 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NTN 6907LLU/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6907ZZ/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 55 mm OD
- NTN 6806JRLLU/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 42 mm OD
- NTN 6406ZZ/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 90 mm OD











