SNR 51208 Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 705-337
- Mfr. Part No.:
- 51208
- Brand:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 705-337
- Mfr. Part No.:
- 51208
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Static Load Rating | 98.5kN | |
| Dynamic Load Rating | 47kN | |
| Bore Type | Round | |
| Limiting Speed | 3900rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Static Load Rating 98.5kN | ||
Dynamic Load Rating 47kN | ||
Bore Type Round | ||
Limiting Speed 3900rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR One direction thrust ball bearing is engineered for optimal performance in high-load applications, providing exceptional axial support and reliable functionality. Designed with precision, this bearing ensures a smooth, efficient operation in various industrial settings. Its robust construction features a dynamic axial load rating of 44,000,000 mN and a static rating of 92,400,000 mN, making it capable of withstanding substantial forces over time. The bearing's dimensions include an internal diameter of 40 mm and an external diameter of 68 mm, tailored for compatibility with standard machinery. Furthermore, its operational temperature range allows adaptation in diverse environments, thus enhancing its versatility and operational longevity.
Offers a dynamic axial load rating of 44,000,000 mN for powerful performance
Provides a static axial load rating of 92,400,000 mN, ensuring durability under pressure
Facilitates optimal operational efficiency with an internal diameter of 40 mm
Includes an external diameter of 68 mm, promoting compatibility with various industrial setups
Designed for a thrust bearing height of 19 mm for Ideal space management
Min fillet radius of 1 mm enhances installation accuracy and performance
Engineered for low vibration, contributing to quieter machinery performance
Max shaft & housing fillet radius of 1 mm aids in seamless integration
Commercial backing with a reputable brand to assure quality and reliability
Related links
- NTN 51208 Ball Bearing - 40 mm ID, 68 mm OD
- RS PRO 51208 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 51208 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 51208 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008HT200 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008EEC3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008F600 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008FT150 1 Row Ball Bearing - 40 mm ID, 68 mm OD
