SNR 6306HT200ZZ 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 699-573
- Mfr. Part No.:
- 6306HT200ZZ
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$155.97
(exc. GST)
$171.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.97 |
*price indicative
- RS Stock No.:
- 699-573
- Mfr. Part No.:
- 6306HT200ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 15900N | |
| Dynamic Load Rating | 29700N | |
| Series | 6306H | |
| Bore Type | Round | |
| Limiting Speed | 4600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 15900N | ||
Dynamic Load Rating 29700N | ||
Series 6306H | ||
Bore Type Round | ||
Limiting Speed 4600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly designed for applications that require reliability and performance at elevated temperatures. This bearing, featuring a pressed steel cage and shields on both sides, is capable of operating efficiently in environments up to 200°C. Manufactured to meet stringent quality standards, it combines robust dynamic and static load capacities, making it Ideal for various mechanical uses. With a Compact design that includes precise internal diameters and optimal radial clearance, this bearing ensures reduced friction and enhanced durability, contributing to a longer service life in demanding conditions.
Branded as SNR for quality assurance
Designed for high-temperature applications, with a maximum operating temperature of 200°C
Offers exceptional dynamic load capacity of 29,700,000 mN for enhanced performance
Static load capacity rated at 15,900,000 mN ensures stability under pressure
Fatigue limit load of 720,000 mN suitable for rigorous applications
Compact dimensions, including an internal diameter of 30 mm and external diameter of 72 mm, ensure versatility
Radial clearance class C4 provides flexibility for varying operational conditions
Min and max operating temperatures at 233.15 °K and 473.15 °K, respectively, expand usability range
Includes specific bearing frequencies for precise application in rotational systems
Constructed with a pressed steel cage for durability amidst challenging operational stresses
Related links
- SNR 6306 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306FT150ZZ 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306C4 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306EE 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306NRC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306EEC3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306HT200 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SNR 6306FT150 1 Row Ball Bearing - 30 mm ID, 72 mm OD
