SNR 6306 1 Row Ball Bearing - 30 mm ID, 72 mm OD

Subtotal (1 unit)*

$23.63

(exc. GST)

$25.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.63

*price indicative

RS Stock No.:
146-198
Mfr. Part No.:
6306
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

19mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

15kN

Dynamic Load Rating

28.1kN

Bore Type

Radial

Series

6306

Standards/Approvals

No

Limiting Speed

16000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Open configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy