SNR 6306C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-487
- Mfr. Part No.:
- 6306C3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$22.92
(exc. GST)
$25.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.92 |
*price indicative
- RS Stock No.:
- 699-487
- Mfr. Part No.:
- 6306C3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7.9kN | |
| Dynamic Load Rating | 14.8kN | |
| Bore Type | Round | |
| Series | 6205 | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7.9kN | ||
Dynamic Load Rating 14.8kN | ||
Bore Type Round | ||
Series 6205 | ||
Limiting Speed 22000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly designed to provide optimal radial contact and ensure smooth operation in various machinery applications. Featuring a pressed steel cage, this bearing excels in both robustness and durability. With an internal diameter of 30 mm and an external diameter of 72 mm, this bearing is suitable for a wide range of setups while maintaining high performance. Its dynamic load rating impressively reaches 28,100,000 mN, indicating its capability to withstand heavy loads efficiently. The product also offers excellent thermal stability, with operating temperatures ranging from 233.15 K to 393.15 K, ensuring reliability in demanding environments.
Robust construction suitable for radial contact applications
Pressed steel cage enhances durability and performance
Dynamic load rating of 28,100,000 mN for superior load capacity
Excellent thermal handling with operating temperatures from 233.15 K to 393.15 K
Optimised for a wide range of industrial applications and environments
Designed for minimal maintenance requirements and increased lifespan
Related links
- NTN 6316C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6208C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6208NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6309ZC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6307C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZNR 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
