SNR 6208NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-264
- Mfr. Part No.:
- 6208NRC3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$85.35
(exc. GST)
$93.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.35 |
*price indicative
- RS Stock No.:
- 699-264
- Mfr. Part No.:
- 6208NRC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7.9kN | |
| Dynamic Load Rating | 14.8kN | |
| Series | 6205 | |
| Bore Type | Round | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7.9kN | ||
Dynamic Load Rating 14.8kN | ||
Series 6205 | ||
Bore Type Round | ||
Limiting Speed 22000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN deep groove ball bearing is designed to provide effective radial support in a variety of applications, ensuring durability and reliability. This specific model is engineered with a pressed steel cage and a snap ring, delivering enhanced stability under dynamic loads. Its robust construction, with notable precision in dimensions including a 40 mm internal diameter and an 80 mm external diameter, positions it as an excellent choice for demanding mechanical environments. With a dynamic load capacity of 30,700,000 mN, this bearing is Ideal for high-performance scenarios where efficiency and endurance are paramount.
Constructed for radial contact ensuring consistent performance under various load conditions
Features a pressed steel cage providing structural integrity and longevity
Designed with a snap ring & groove for easy assembly and secure positioning
Exhibits a wide temperature tolerance operating effectively between -40°C and 120°C
Radial clearance class C3 allows for higher operating speeds and enhanced performance
Lightweight design at 0.373 kg facilitates easy handling and installation
Min fillet radius and precision dimensions enhance fitting flexibility and reliability
Optimised for thermal stability with a maximum operating speed of 84000 rpm
Related links
- NTN 6316C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6208C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6309ZC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6307C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZNR 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6306C3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
