SNR 1206C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 699-428
- Mfr. Part No.:
- 1206C3
- Brand:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-428
- Mfr. Part No.:
- 1206C3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 4650N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 15400N | |
| Series | 1206C | |
| Bore Type | Cylindrical | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 4650N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 15400N | ||
Series 1206C | ||
Bore Type Cylindrical | ||
Limiting Speed 15000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is designed for optimal performance and reliability in various applications. Engineered with a pressed steel cage and an open design, this bearing facilitates smooth operation while accommodating misalignment. Its robust construction allows for a dynamic load of 15,400,000 mN and a static load of 4,650,000 mN, making it suitable for demanding industrial settings. With minimal operating noise and effective radial clearance, this component ensures efficient machinery functioning under diverse conditions. Enhanced with a wide range of thermal stability, the bearing operates effectively at temperatures from -40°C to 120°C, ensuring durability and long-lasting service.
Double-row design provides enhanced load distribution for improved performance
Pressed steel cage construction ensures durability and reduced wear
Open style facilitates simplicity in lubrication and maintenance
Dynamic load capacity of 15400000 mN for robust operational efficiency
Static load rating of 4650000 mN accommodates heavy stationary loads
Radial clearance class C3 allows for better adaptability in varying conditions
Wide operational temperature range from -40°C to 120°C promotes reliable performance
High-performance reference thermal speed of 66000 °/s supports high-speed applications
Low friction operational characteristics enhance energy efficiency
Ideal for applications requiring self-alignment improving usability across machinery
Related links
- SNR 2206EEG15 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2206C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2206 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 1206KC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 2206KC3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SNR 1206 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- NTN 2206S 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 ETN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
