SNR 1202G15 15 mm ID 2 Row Ball Bearing -, 35 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$58.65

(exc. GST)

$64.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.65

*price indicative

RS Stock No.:
699-417
Mfr. Part No.:
1202G15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Cage Material

Polyamide

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

1750N

Dynamic Load Rating

7500N

Series

1202G

Bore Type

Cylindrical

Limiting Speed

28000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Double Row Self Aligning Ball Bearing is designed to accommodate misalignment and reduce vibration, ensuring smooth operation in demanding applications. Its polyamide cage simplifies maintenance while promoting optimal performance. With an internal diameter of 15 mm and an external diameter of 35 mm, this bearing achieves precise fitment in various machinery. This product’s robust design supports dynamic loads of up to 7,500,000 mN, making it Ideal for high-performance contexts where reliability is paramount. Manufactured in France, it meets stringent quality standards, proven by its certification and detailed technical specifications, further enhancing its appeal for professional users seeking dependable solutions.

Self-aligning design effectively compensates for shaft misalignment

Polyamide cage ensures durability and reduces maintenance needs

Dynamic load capability of 7500000 mN supports demanding applications

Static load capacity of 1750000 mN provides added reliability

Fatigue limit load of 80000 mN enhances longevity under stress

Wide operational temperature range from -20 °C to 120 °C

Low friction design—operational speeds reach up to 168000 °/s

Lightweight; mass of only 0.049 kg enables ease of integration

Complies with stringent European manufacturing standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy