NTN 6208LLUK/2AS 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$88.80

(exc. GST)

$97.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.80

*price indicative

RS Stock No.:
699-258
Mfr. Part No.:
6208LLUK/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

40mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

80mm

Race Width

18mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

17.8kN

Dynamic Load Rating

32.5kN

Series

6208LLUK/2AS

Bore Type

Cylindrical

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered to deliver reliable performance in a multitude of applications. Featuring a tapered bore and robust pressed steel cage, it exhibits exceptional radial contact, making it Ideal for precision machinery and rotating elements. With contact Seals on both sides, this bearing effectively prevents contamination, ensuring longevity and uninterrupted operation. Its internal diameter measures 40 mm, while the external diameter spans 80 mm, fitting seamlessly into various configurations. The deep groove design allows for maximum load capacity and efficiency, making it a VITAL component in the machinery that demands both performance and durability.

Designed with a deep groove configuration for enhanced load distribution

Tapered bore and pressed steel cage provide added stability and support

Dual contact Seals protect against debris ensuring optimal performance

Lightweight at only 0.366 kg promoting easy installation and reduced strain on components

Dynamic load capacity of 32500000 mN supports demanding operational requirements

Static load limit of 17800000 mN ensures exceptional reliability under stationary conditions

Fatigue limit load capacity of 1240000 mN ensures longevity in high stress environments

Effective lubrication limit speed of 33600 °/s maintains efficiency at high speeds

Wide operational temperature range from 248.15 °K to 383.15 °K accommodates diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy