NTN 6208ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 148-858
- Mfr. Part No.:
- 6208ZZC3/5K
- Brand:
- NTN
Subtotal (1 unit)*
$33.64
(exc. GST)
$37.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.64 |
*price indicative
- RS Stock No.:
- 148-858
- Mfr. Part No.:
- 6208ZZC3/5K
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 17.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 32.5kN | |
| Series | 6200 | |
| Standards/Approvals | No | |
| Limiting Speed | 8700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 17.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 32.5kN | ||
Series 6200 | ||
Standards/Approvals No | ||
Limiting Speed 8700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Radial clearance class is C3
Operating temperature is 25 °C to 110 °C
Related links
- NTN 6208LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZZCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208ZNR 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6208LLUK/2AS 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- NTN 6010LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD
- NTN 6307ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
