SNR 6205ZZC4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-237
- Mfr. Part No.:
- 6205ZZC4
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$40.64
(exc. GST)
$44.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.64 |
*price indicative
- RS Stock No.:
- 699-237
- Mfr. Part No.:
- 6205ZZC4
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 7.9kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 14.8kN | |
| Series | 6205 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 17000rpm | |
| Flange Outside Diameter | 52mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 7.9kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 14.8kN | ||
Series 6205 | ||
Bore Type Deep Groove | ||
Limiting Speed 17000rpm | ||
Flange Outside Diameter 52mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for high performance in both radial and axial loads, making it Ideal for a range of applications. Its robust design features a pressed steel cage and shields on both sides, ensuring durability and effective protection against contaminants. With a dynamic load capacity of 14,800,000 mN and a static load capacity of 7,900,000 mN, this bearing provides reliable operation under demanding conditions. The NTN bearing showcases superior thermal efficiency, functioning at a minimum temperature of -30°C and a maximum of 120°C, making it suitable for varied environments. Its Compact dimensions include an internal diameter of 25 mm and an external diameter of 52 mm, allowing for versatile integration into various machinery.
Designed for high load capacity enhancing performance and longevity
Pressed steel cage improves strength while reducing weight
Shields on both sides provide superior protection against dirt and moisture
Dynamic load capacity ensures reliability under heavy operational conditions
Effective thermal management with operational temperatures between -30°C and 120°C
Compact design allows for easy installation in diverse applications
Minimal radial clearance ensures accurate alignment and efficiency
Low mass contributes to reduced inertia during operation enhancing responsiveness
Related links
- SNR 6205KEEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NREE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205KEE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 4205A 2 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NRZZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
