SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$40.42

(exc. GST)

$44.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.42

*price indicative

RS Stock No.:
699-232
Mfr. Part No.:
6205NRZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

7900N

Dynamic Load Rating

14.8kN

Series

6205

Bore Type

Deep Groove

Limiting Speed

22000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

52mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is designed for optimal performance in various mechanical applications. This precision-engineered component features a pressed steel cage and is equipped with a snap ring and groove on the outer diameter, ensuring stable installation and efficient operation. With an internal diameter of 25 mm and an external diameter of 52 mm, it aids in reducing friction and handling radial loads effectively. The product is meticulously crafted in France, incorporating Advanced engineering techniques to guarantee reliability and longevity, making it an essential choice for both industrial and commercial applications.

Single row design optimises space and weight efficiency

Pressed steel cage provides durability and maintains proper alignment

Snap ring and groove ensure secure assembly in machinery

Designed to handle radial contact maintaining high operational reliability

Low mass of 0.124 kg ensures minimal impact on overall mechanical designs

Dynamic load rating of 14800000 mN allows for robust performance

Static load rating of 7900000 mN ensures stability under heavy loads

Temperature tolerance from 233.15 °K to 393.15 °K enables versatility in various environments

Specific frequencies such as BPFO and BPFI optimise performance under operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy