NTN 6816C3 1 Row Ball Bearing - 80 mm ID, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$292.91

(exc. GST)

$322.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.91

*price indicative

RS Stock No.:
699-092
Mfr. Part No.:
6816C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

80mm

Outside Diameter

100mm

Race Width

10mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

13.3kN

Internal Clearance

C3

Dynamic Load Rating

14kN

Series

68

Bore Type

Round

Limiting Speed

6000rpm

Race Type

Plain

Flange Outside Diameter

100mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is expertly designed for reliable radial contact and enhanced durability. Featuring a pressed steel cage construction, this bearing ensures optimal performance in various applications, while its open design promotes ease of maintenance. With an internal diameter of 80 mm and an external diameter of 100 mm, this component is Ideal for installations that require both reliability and precision. Its radial clearance class C3 supports effective operation in dynamic environments, making it an excellent choice for industrial uses where minimal friction and high-load capacities are essential. The bearing's operating temperature range of 233.15 °K to 393.15 °K further emphasises its versatility.

Dynamic load capacity of 14,000,000 mN ensures robust performance under demanding conditions

Static load capacity of 13,300,000 mN provides excellent reliability when stationary

Fatigue limit load of 885,000 mN helps to extend the lifespan of the bearing

A maximum shaft and housing fillet radius of 0.6 mm supports compatibility with various assemblies

Oil lubrication limit speed of 42,600 °/s allows for high-speed applications

Grease lubrication limit speed of 36,000 °/s ensures flexibility for different lubrication types

Min shoulder diameters and max shoulder diameter measurements facilitate precise fitting and support

Lightweight at 0.154 kg, promoting easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy