SNR 6005E 1 Row Bearing Kit - 25 mm ID, 47 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$33.58

(exc. GST)

$36.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.58

*price indicative

RS Stock No.:
699-043
Mfr. Part No.:
6005E
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

25mm

Outside Diameter

47mm

Race Width

12mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

5800N

Internal Clearance

CN

Dynamic Load Rating

10.6kN

Bore Type

Deep Groove

Series

6005

Limiting Speed

9100rpm

Bearing Type

Deep Groove

Flange Outside Diameter

47mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is engineered for radial contact applications, providing exceptional performance in various industrial settings. It features a robust pressed steel cage and a contact seal on one side, ensuring long-lasting durability and reliability under demanding conditions. With an internal diameter of 25 mm and external diameter of 47 mm, this bearing is designed to accommodate a range of mechanical systems, maintaining optimal function over time. Ideal for high-speed operations, it supports efficiency while minimising wear, making it a VITAL component for machinery requiring precise rotational performance.

Built with a pressed steel cage for strength and reliability

Equipped with a contact seal on one side to protect against contaminants

Offers a dynamic load capacity of 10.6 million mN for enhanced performance

Has a static load capacity of 5.8 million mN, ensuring stability under load

Maintains a fatigue limit load of 260,000 mN for extended service life

Designed for a maximum operating temperature of 120 °C to endure harsh environments

Features a radial clearance class of CN for standard fit in most applications

Minimises vibration and noise, enhancing overall system efficiency

Custom-designed frequencies for optimal performance in various operational settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy