SKF 1310 ETN9 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 587-732
- Mfr. Part No.:
- 1310 ETN9
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$1,950.26
(exc. GST)
$2,145.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,950.26 | $195.026 |
*price indicative
- RS Stock No.:
- 587-732
- Mfr. Part No.:
- 1310 ETN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Static Load Rating | 14kN | |
| Dynamic Load Rating | 43.6kN | |
| Series | 1310 ETN9 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Static Load Rating 14kN | ||
Dynamic Load Rating 43.6kN | ||
Series 1310 ETN9 | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Limiting Speed 8000rpm | ||
Bearing Type Self-Aligning | ||
The SKF Self-aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
- RS Stock No. 0462296
- Mfr. Part No. 1310 ETN9/C3
Each
$373.38
- RS Stock No. 0461510
- Mfr. Part No. 2314
Each
$1,282.95
- RS Stock No. 0461094
- Mfr. Part No. 1314/C3
Each
$907.00
- RS Stock No. 0462462
- Mfr. Part No. 2205 E-2RS1KTN9
Each
$151.06
Related links
- SKF 1310 ETN9/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1310 EKTN9 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1310 EKTN9/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 ETN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 ETN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 2310 50 mm ID 2 Row Ball Bearing -, 110 mm OD












