SKF 6012/C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$71.11

(exc. GST)

$78.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$71.11
6 - 24$68.26
25 +$65.45

*price indicative

RS Stock No.:
505-899
Mfr. Part No.:
6012/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

95mm

Race Width

18mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

23.2kN

Dynamic Load Rating

30.7kN

Bore Type

Cylindrical

Standards/Approvals

No

Series

6012

Limiting Speed

9500rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
FR

SKF 6012 Series Deep Groove Ball Bearing, 60mm Inside Diameter, 95mm Outside Diameter - 6012/C3


This deep groove ball bearing is designed to support radial and limited axial loads in rotating equipment across automation, electronics and mechanical systems. It is an open-end, single-row bearing with a cylindrical bore and steel balls, intended for installations where straightforward, continual rotation is required. The cage is formed from sheet metal to maintain ball spacing and aid stable operation in typical industrial environments.

Features and Benefits:


• High dynamic capacity enables handling of heavy operational loads
• Elevated static capacity supports sustained preload conditions
• C3 internal clearance permits thermal expansion during prolonged runs
• Limiting speed rating allows high-speed applications up to specified rpm
• Plain raceways reduce friction and simplify shaft alignment
• Single-row layout provides compactness for constrained assemblies

Applications


• Suitable for spindle and motor shafts in automation equipment
• Ideal for bearing housings in electrical drive systems
• Used with precision rollers in electronics manufacturing machines
• Can be used for gearbox intermediate shafts in mechanical assemblies
• Suitable for replacement in industrial rotating components

What mounting considerations apply for this type of bearing?


It requires a cylindrical shaft journal and appropriate seating tolerance to ensure correct radial location

light interference fit on the inner ring and a floating fit on the outer ring are commonly employed depending on thermal and load conditions.

How does the cage material affect maintenance intervals?


The sheet‑metal cage offers good dimensional stability and low wear

lubrication regime and operating environment mainly determine relubrication frequency rather than cage composition.

What operational behaviour should be expected at high speeds?


At elevated rotational rates, internal clearance and a precise lubrication regime control heat build-up and running accuracy

the specified limiting speed defines the practical upper boundary for continuous operation.

How does the open-end design influence contamination control?


Absence of Seals or shields simplifies heat dissipation but requires external protection or maintenance plans to prevent ingress of debris in exposed installations.

Each
$59.79
  • RS Stock No. 6671096
  • Mfr. Part No. 6300-2Z/C3
Each
$16.32
  • RS Stock No. 1234816
  • Mfr. Part No. 6007-2RS1/C3GJN
Each
$62.71
Each
$25.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy