SKF 3308 ATN9 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width

Get a bulk buy discount

Add 5 more to save $20.85

View bulk pricing options

Subtotal (1 unit)*

$336.41

(exc. GST)

$370.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$336.41-
5 - 9$332.24$20.85
10 +$325.30$111.10

*price indicative

RS Stock No.:
505-592
Mfr. Part No.:
3308 ATN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

36.5mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

2

Contact Angle

30°

Static Load Rating

48kN

Internal Clearance

CN

Dynamic Load Rating

65.5kN

Bore Type

Parallel

Series

3 Medium

Standards/Approvals

No

Limiting Speed

7500rpm

Bearing Type

Double Row Angular Contact Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
AT

Double Row - Angular Contact - Open Type


Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy.

High Performance - They have a high load carrying capacity and thus allow smaller bearings to be used while still providing long service life

Quieter and Cooler Running - With their optimal inner geometry, they run quieter and cooler and can tolerate longer maintenance intervals

Precise Shaft Guidance - Due to precision manufacturing processes, almost all SKF angular contacts exceed standard tolerances, to provide a smoother, truer running shaft with less heat and fewer vibrations

High Temperature Capability - They can withstand relatively high operating temperatures without significant loss of dimensional stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy