SKF 11212 TN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 462-511
- Mfr. Part No.:
- 11212 TN9
- Brand:
- SKF
Subtotal (1 unit)*
$700.43
(exc. GST)
$770.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $700.43 |
*price indicative
- RS Stock No.:
- 462-511
- Mfr. Part No.:
- 11212 TN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 62mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 12.2kN | |
| Dynamic Load Rating | 31.2kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 11212 TN9 | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 62mm | ||
Ball Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 12.2kN | ||
Dynamic Load Rating 31.2kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 11212 TN9 | ||
Limiting Speed 3400rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 110mm | ||
Rupali
The SKF Self aligning ball bearings, with extended inner ring, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing. The extended inner ring enables use of commercial grade shafting and axially location on the shaft by means of a slot at one end of the inner ring.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Extended inner ring facilitates ease of mounting
Related links
- SKF 1212 ETN9/C3 60 mm ID 2 Row Self-Aligning Ball Bearing -, 110 mm OD
- SKF 1310 ETN9/C3 50 mm ID 2 Row Self-Aligning Ball Bearing -, 110 mm OD
- SKF 2310 M/C3 50 mm ID 2 Row Self-Aligning Ball Bearing -, 110 mm OD
- SKF 2222 M 110 mm ID 2 Row Self-Aligning Ball Bearing -, 200 mm OD
- SKF 2222 K 110 mm ID 2 Row Self-Aligning Ball Bearing -, 200 mm OD
- SKF 11209 TN9 45 mm ID 2 Row Self-Aligning Ball Bearing -, 85 mm OD
- SKF 127 TN9 7 mm ID 2 Row Self-Aligning Ball Bearing -, 22 mm OD
- SKF 2222 KM/C3 110 mm ID 2 Row Self-Aligning Ball Bearing -, 200 mm OD
