FAG 7316-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- RS Stock No.:
- 310-232
- Mfr. Part No.:
- 7316-B-XL-MP-UA
- Brand:
- FAG
Subtotal (1 unit)*
$1,236.29
(exc. GST)
$1,359.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,236.29 |
*price indicative
- RS Stock No.:
- 310-232
- Mfr. Part No.:
- 7316-B-XL-MP-UA
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Solid Brass | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Internal Clearance | Small Axial Internal Clearance | |
| Static Load Rating | 124000N | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 155000N | |
| Series | 73-B-XL-MP | |
| Standards/Approvals | RoHS Exempt | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Solid Brass | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Internal Clearance Small Axial Internal Clearance | ||
Static Load Rating 124000N | ||
Contact Angle 40° | ||
Dynamic Load Rating 155000N | ||
Series 73-B-XL-MP | ||
Standards/Approvals RoHS Exempt | ||
Limiting Speed 6800rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 170mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered for robust performance in demanding applications. Designed with precision and durability in mind, this single row bearing features a solid brass cage that ensures smooth operation and long service life. The advanced design integrates X life technology, offering enhanced load ratings and reliability. Built to withstand high radial and axial loads, its suitable for a wide range of industries, including automotive and manufacturing.
Compatible with a range of fitting conditions for added flexibility
Optimised for minimal maintenance which ensuring consistent operation
Designed to accommodate a broad operating temperature range
Facilitates efficient lubrication options to suit operational needs
Offers a stable and reliable performance under challenging conditions
Related links
- FAG 7316-B-XL-MP 1 Row Angular Contact Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-TVP-UA 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7316-B-XL-TVP 1 Row Ball Bearing - 80 mm ID, 170 mm OD 39 mm Race Width
- FAG 7219-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 170 mm OD 32 mm Race Width
- FAG 7216-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- FAG 7416-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 200 mm OD 48 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7319-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
