FAG 635 1 Row Ball Bearing - 5 mm ID, 19 mm OD

Subtotal (1 pack of 10 units)*

$96.51

(exc. GST)

$106.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$96.51$9.651

*price indicative

RS Stock No.:
312-652
Mfr. Part No.:
635
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

5mm

Outside Diameter

19mm

Race Width

6mm

Cage Material

Steel Sheet Metal

Ball Material

Steel

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1060N

Dynamic Load Rating

2800N

Standards/Approvals

RoHS

Series

635

Bore Type

Cylindrical

Limiting Speed

53000rpm

Bearing Type

Deep Groove

COO (Country of Origin):
TH

FAG 635 Series Ball Bearing, 5mm Inside Diameter, 19mm Outside Diameter - 635


This ball bearing is a Compact deep-groove unit designed to support radial loads and enable smooth rotation in precision assemblies. It is intended for applications where a small-diameter bearing is needed to sustain moderate static and dynamic forces while operating at high rotational speeds.

Features and Benefits:


• Steel raceways with sheet-metal cage increase wear resistance • Cylindrical bore allows straightforward shaft fitting • CN internal clearance helps accommodate thermal expansion • Dynamic capacity 2800N supports sustained operational loads • Static capacity 1060N resists deformation under stationary loads • Rated limiting speed 53000rpm enables high-speed operation

Applications


• Suitable for miniature motor shafts in automation equipment • Ideal for precision fans and cooling systems in electronics • Used with rotary encoders and instrumentation drives • Can be used for light-duty gearbox idler shafts • Suitable for low-mass spindles in electrical assemblies

What material choices affect durability in this bearing?


Bearing balls and raceways are steel, and the cage is formed from steel sheet metal, which together provide a robust contact Interface and predictable wear characteristics.

How does the bore form influence installation?


The cylindrical bore design provides a plain shaft fit that simplifies press-fit or slip-on mounting without specialised adaptors.

What is the bearing configuration in terms of rows?


It is a single-row design, which keeps axial space requirements low and simplifies axial load response.

Are there standards affecting environmental acceptability?


The component meets RoHS requirements, indicating it conforms to restrictions on certain hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy