NTN 6001JRXZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
148-833
Mfr. Part No.:
6001JRXZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

12mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

28mm

Race Width

8mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

2.39kN

Internal Clearance

C3

Dynamic Load Rating

5.65kN

Standards/Approvals

No

Series

6000

Limiting Speed

26000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.

Radial clearance class is C3

Operating temperature is 25 °C to 110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy