NTN 6902LLU/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- RS Stock No.:
- 148-811
- Mfr. Part No.:
- 6902LLU/5K
- Brand:
- NTN
Subtotal (1 unit)*
$35.88
(exc. GST)
$39.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.88 |
*price indicative
- RS Stock No.:
- 148-811
- Mfr. Part No.:
- 6902LLU/5K
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 24mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2kN | |
| Dynamic Load Rating | 4.05kN | |
| Standards/Approvals | No | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 24mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2kN | ||
Dynamic Load Rating 4.05kN | ||
Standards/Approvals No | ||
Limiting Speed 16000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Radial clearance class is CN
Operating temperature is 25 °C to 110 °C
Related links
- NTN 6901LLBC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6901LLU/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6802LLU/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 24 mm OD
- FAG 61901-HLC 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NSK 6901DD 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6001JRXZZCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXLLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXLLUC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
