NTN 6201ZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- RS Stock No.:
- 148-779
- Mfr. Part No.:
- 6201ZZC3/5K
- Brand:
- NTN
Subtotal (1 unit)*
$8.64
(exc. GST)
$9.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $8.64 |
*price indicative
- RS Stock No.:
- 148-779
- Mfr. Part No.:
- 6201ZZC3/5K
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 12mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.75kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 6.75kN | |
| Standards/Approvals | No | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 12mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 2.75kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 6.75kN | ||
Standards/Approvals No | ||
Limiting Speed 22000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Radial clearance class is C3
Operating temperature is 25 °C to 110 °C
Related links
- NTN 6201LLUC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201ZZCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201LLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6001JRXZZCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6902LLU/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 24 mm OD
- NTN 6001JRXLLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6001JRXLLUC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NTN 6801LLU/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 21 mm OD
