SNR 6305EE Ball Bearing - 25 mm ID, 62 mm OD

Subtotal (1 unit)*

$22.76

(exc. GST)

$25.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.76

*price indicative

RS Stock No.:
146-271
Mfr. Part No.:
6305EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

17mm

Cage Material

Steel

Static Load Rating

11.5kN

Internal Clearance

CN

Dynamic Load Rating

23.6kN

Series

6305EE

Standards/Approvals

No

Limiting Speed

8600rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings exhibit strong performance, featuring a dynamic load rating of 23.6 kN and a static load rating of 11.5 kN. With a fatigue limit load of 0.52 kN and a coefficient of 12.4, they ensure reliable and efficient operation across various conditions. Capable of reaching a mechanical limit speed of 8,600 rpm, these bearings are well-suited for high-load applications.

2.574 Hz Characteristic outer ring frequency

4.426 Hz Characteristic inner ring frequency

0.368 Hz Characteristic cage frequency

3.515 Hz Characteristic rolling element frequency

  • RS Stock No. 0146258
  • Mfr. Part No. 6206ZZ
Each
$19.24
  • RS Stock No. 0146255
  • Mfr. Part No. 6206EE
Each
$21.74
  • RS Stock No. 0146185
  • Mfr. Part No. 6207FT150
Each
$131.60
  • RS Stock No. 0146227
  • Mfr. Part No. 6005EEC3
Each
$14.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy