Subtotal (1 unit)*
$9.69
(exc. GST)
$10.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.69 |
*price indicative
- RS Stock No.:
- 146-219
- Mfr. Part No.:
- 6003ZZC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Static Load Rating | 3.25kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Static Load Rating 3.25kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
Related links
- NTN 6003ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- NSK 6003ZZC3 N 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003ZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003HVZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003EEC3 Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003EE 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003FT150ZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003LTZZ 1 Row Ball Bearing - 17 mm ID, 35 mm OD
