NTN 51108 Ball Bearing - 40 mm ID, 60 mm OD

Subtotal (1 unit)*

$56.77

(exc. GST)

$62.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.77

*price indicative

RS Stock No.:
146-179
Mfr. Part No.:
51108
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

60mm

Race Width

13mm

Static Load Rating

62.9kN

Internal Clearance

CN

Dynamic Load Rating

26.9kN

Standards/Approvals

RoHS

Series

511

Flange Outside Diameter

60mm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CZ
The SNR Thrust ball bearings from One Direction are designed for robust performance, featuring a dynamic axial load rating of 26.9 kN and a static axial load rating of 62.9 kN. With the ability to operate reliably within a temperature range of -40 °C to 120 °C, it is well suited for a diverse range of demanding applications and environments.

10 Hz Characteristic outer ring frequency

10 Hz Characteristic inner ring frequency

0.5 Hz Characteristic cage frequency

6.998 Hz Characteristic rolling element frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy