NTN 51105 Ball Bearing - 25 mm ID, 42 mm OD

Subtotal (1 unit)*

$43.09

(exc. GST)

$47.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.09

*price indicative

RS Stock No.:
146-176
Mfr. Part No.:
51105
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

42mm

Race Width

11mm

Internal Clearance

CN

Static Load Rating

35.5kN

Dynamic Load Rating

18.1kN

Standards/Approvals

RoHS

Series

511

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

42mm

COO (Country of Origin):
CZ
The SNR Thrust ball bearings from One Direction are designed for robust performance, featuring a dynamic axial load rating of 18.1 kN and a static axial load rating of 35.5 kN. It operates reliably within a temperature range of -40 °C to 120 °C, making it suitable for a variety of challenging applications.

8 Hz Characteristic outer ring frequency

8 Hz Characteristic inner ring frequency

0.5 Hz Characteristic cage frequency

5.583 Hz Characteristic rolling element frequency

  • RS Stock No. 0146108
  • Mfr. Part No. 6302EE
Each
$13.74
  • RS Stock No. 4090883
  • Mfr. Part No. 51105 N
Each
$35.77
  • RS Stock No. 2838178
  • Mfr. Part No. 6302BHTS-330
Each
$23.39
  • RS Stock No. 0706818
  • Mfr. Part No. 1209S
Each
$94.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy