- RS Stock No.:
- 137-1512
- Mfr. Part No.:
- 51105
- Brand:
- FAG
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.65
(exc. GST)
$34.81
(inc. GST)
Units | Per unit |
1 - 12 | $31.65 |
13 - 24 | $31.05 |
25 + | $30.47 |
- RS Stock No.:
- 137-1512
- Mfr. Part No.:
- 51105
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
Product Details
Axial Deep Groove Ball Bearings
FAG from Schaeffler axial deep groove ball bearings comprise of shaft locating washers, housing locating washers and ball and cage assemblies. The bearings are not self-retaining; the ball and cage assembly and bearing washers can therefore be fitted independently of each other.
Features and Benefits
• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
Product Application Information
Axial deep groove ball bearings can support high axial forces but must not be subjected to radial loads.
FAG
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Outside Diameter | 42mm |
Race Width | 11mm |
Ball Bearing Type | Thrust Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 35.5kN |
Dynamic Load Rating | 18.1kN |
Bore Type | Parallel |
Bearing Series | 1 Extra Light Thrust |
Partial Bearing Code | 51105 |
Race Type | Plain |
Related links
- SKF 51105 Thrust Ball Bearing- Open Type 25mm I.D, 42mm O.D
- NSK 51105 Thrust Ball Bearing- Open Type 25mm I.D, 42mm O.D
- RS PRO 51105 Thrust Ball Bearing- 25mm I.D, 42mm O.D
- Igus BB-6905-B180-30-GL Single Row Deep Groove Ball Bearing- Open...
- RS PRO 51105 Thrust Ball Bearing- Open Type 25mm I.D, 42mm O.D
- SKF 61905 Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 42mm O.D
- Igus BB-6905-B180-30-ES Single Row Deep Groove Ball Bearing- Open...
- Mecalectro Holding Magnet, 35N Holding Force 24V dc