SNR 6300EEC3 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 146-104
- Mfr. Part No.:
- 6300EEC3
- Brand:
- SNR
Subtotal (1 unit)*
$12.44
(exc. GST)
$13.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.44 |
*price indicative
- RS Stock No.:
- 146-104
- Mfr. Part No.:
- 6300EEC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 3.45kN | |
| Dynamic Load Rating | 8.1kN | |
| Standards/Approvals | No | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 3.45kN | ||
Dynamic Load Rating 8.1kN | ||
Standards/Approvals No | ||
Limiting Speed 16000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings provide strong performance, featuring a dynamic load rating of 8.1 kN and a static load rating of 3.45 kN. With a fatigue limit load of 0.16 kN and a coefficient of 12.3, they ensure reliable and efficient operation across various conditions. Designed for high-speed applications, these bearings can achieve a mechanical limit speed of 16,000 rpm.
2.554 Hz Characteristic outer ring frequency
4.446 Hz Characteristic inner ring frequency
0.365 Hz Characteristic cage frequency
3.431 Hz Characteristic rolling element frequency
Related links
- SNR 6300FT150ZZ 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SNR S6300EEFD 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6222 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6316 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6224 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- NSK 6300DD 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SKF 6300 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- NTN 6300CM 1 Row Ball Bearing - 10 mm ID, 35 mm OD
