Subtotal (1 unit)*
$50.21
(exc. GST)
$55.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.21 |
*price indicative
- RS Stock No.:
- 146-053
- Mfr. Part No.:
- 6011EE
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Cage Material | Steel | |
| Static Load Rating | 21.3kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Cage Material Steel | ||
Static Load Rating 21.3kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. The single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Contact seals on both sides
Related links
- SNR 6011EEC3 Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011HVZZ 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SNR 51211 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011ZZ 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- SNR 6011ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 51211 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- NTN 51211 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- SKF 16011 1 Row Ball Bearing - 55 mm ID, 90 mm OD
