BNL 51105M/6N/D 1 Row Ball Bearing - 27.3 mm ID, 41 mm OD
- RS Stock No.:
- 109-983
- Mfr. Part No.:
- 51105M/6N/D
- Brand:
- BNL
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.87
(exc. GST)
$7.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 9 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $6.87 | - |
| 50 - 199 | $6.75 | 1% |
| 200 + | $6.64 | 3% |
*price indicative
- RS Stock No.:
- 109-983
- Mfr. Part No.:
- 51105M/6N/D
- Brand:
- BNL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BNL | |
| Product Type | Ball Bearing | |
| Inside Diameter | 27.3mm | |
| Outside Diameter | 41mm | |
| Race Width | 3mm | |
| Ball Material | Carbon Chrome | |
| Cage Material | Acetal | |
| Race Material | Acetal | |
| Number of Rows | 1 | |
| Static Load Rating | 100kg | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Race Type | Plain | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand BNL | ||
Product Type Ball Bearing | ||
Inside Diameter 27.3mm | ||
Outside Diameter 41mm | ||
Race Width 3mm | ||
Ball Material Carbon Chrome | ||
Cage Material Acetal | ||
Race Material Acetal | ||
Number of Rows 1 | ||
Static Load Rating 100kg | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Race Type Plain | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Acetal Thrust Race Bearings
Acetal races with carbon steel balls. The excellent mechanical properties of acetal resins include fatigue resistance, low friction and wear, high stiffness, strength and hardness plus good dimensional stability. Applications include rotating chairs.
Light weight and low friction
Ideal for any type of rotating equipment
- RS Stock No. 1257908
- Mfr. Part No. AC6005Z-ISB/4N/D
Each
$5.12
- RS Stock No. 1257913
- Mfr. Part No. AC6204Z-ISB/4N/D
Each
$3.45
Related links
- RS PRO Nitrile Rubber (NBR) Seal 41 mm OD, 6 mm
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 41 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 41 mm OD
- RS PRO Nitrile O-Ring O-Ring 41 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 41 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 41 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 41 mm OD
- RS PRO Nitrile Rubber (NBR) Seal 41 mm OD, 7 mm












