ERNI, ERmet 2 mm Pitch Universal Power Module Backplane Connector, Vertical Female, 5 Column, 4 Row, 6 Way
- RS Stock No.:
- 917-5279
- Distrelec Article No.:
- 302-80-045
- Mfr. Part No.:
- 254927 / 5223995-3
- Brand:
- ERNI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-5279
- Distrelec Article No.:
- 302-80-045
- Mfr. Part No.:
- 254927 / 5223995-3
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Universal Power Module | |
| Number of Contacts | 6 | |
| Current | 10.8A | |
| Number of Columns | 5 | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Housing Material | Polybutylene Terephthalate | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | ERmet | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Backplane Connector | ||
Backplane Connector Type Universal Power Module | ||
Number of Contacts 6 | ||
Current 10.8A | ||
Number of Columns 5 | ||
Orientation Vertical | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Housing Material Polybutylene Terephthalate | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series ERmet | ||
ERNI ERmet 2.0 mm Vertical Female Power Modules
From ERNI Electronics, a series of backplane power connectors. These vertical female universal power modules complete the ERmet 2.0 mm range. The universal power modules feature press-fit technology. Designed to supply power to applications, in line with industry standard PICMG EXP.0 and compact PCI express (5 and 7-pin versions). These power connectors are also compatible with 2.0 mm Hard Metric connectors and DIN41612 connectors. The superior quality power connectors have gold plated copper alloy contacts and a robust PBT-GF30 housing. The range includes 3, 5, 6 and 7-pin options accommodating a wide variety of current rating options. See part number 917-5223 for typical connector range.
