Molex, 87779 1.27 mm Pitch Backplane Connector, Vertical Female, 1 Row, 22 Way
- RS Stock No.:
- 896-7529
- Distrelec Article No.:
- 304-57-631
- Mfr. Part No.:
- 87779-1001
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.94
(exc. GST)
$20.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 6 | $9.47 | $18.94 |
| 8 - 14 | $9.24 | $18.48 |
| 16 + | $9.10 | $18.20 |
*price indicative
- RS Stock No.:
- 896-7529
- Distrelec Article No.:
- 304-57-631
- Mfr. Part No.:
- 87779-1001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Current | 1.5A | |
| Number of Contacts | 22 | |
| Orientation | Vertical | |
| Voltage | 30V | |
| Connector Gender | Female | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.27mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 87779 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Current 1.5A | ||
Number of Contacts 22 | ||
Orientation Vertical | ||
Voltage 30V | ||
Connector Gender Female | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.27mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 87779 | ||
Molex 87779 Series 1.27mm Pitch Serial ATA Backplane Host Receptacle
87779 Series 1.27mm pitch Serial ATA SIL PCB backplane host receptacle for HDD/SSD with a standard height and 15 power and 7 signal contacts. This 1.27mm SATA backplane host receptacle is SMT moutning with PCB location and retention features and mating locks and polarization to facilitate secure and accurate mating.
For mating plugs see 87703 and 87799 series serial ATA Combo plug
