TE Connectivity, 5646442 2 mm Pitch Hard Metric Type D Backplane Connector, Right Angle Female, 25 Column, 8 Row, 176

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.63

(exc. GST)

$33.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$30.63
3 - 4$29.84
5 +$29.38

*price indicative

RS Stock No.:
739-1000
Mfr. Part No.:
5646442-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Hard Metric Type D

Product Type

Backplane Connector

Current

1.5A

Number of Contacts

176

Orientation

Right Angle

Number of Columns

25

Connector Gender

Female

Number of Rows

8

Voltage

750V ac

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Pitch

2mm

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

5646442

Z-PACK™ HM Type D Connectors


Z-PACK™ HM Type D connector for 2mm HM interface. This Z-PACK™ HM Type D connector is PCB mounting and has gold plated contacts. The housing for this HM Type D connector is MADE of UL 94V-0 Polyester.

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy