ERNI, ERmet 2mm Pitch Hard Metric Type B Backplane Connector, Male, Vertical, 22 Column, 7 Row, 110 Way
- RS Stock No.:
- 917-5245
- Mfr. Part No.:
- 914796 / 5188835-1
- Brand:
- ERNI
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-5245
- Mfr. Part No.:
- 914796 / 5188835-1
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Backplane Connector Type | Hard Metric Type B | |
| Gender | Male | |
| Number of Contacts | 110 | |
| Number of Columns | 22 | |
| Number of Rows | 7 | |
| Body Orientation | Vertical | |
| Housing Material | PBT | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 1.5A | |
| Termination Method | Press Fit | |
| Series | ERmet | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Backplane Connector Type Hard Metric Type B | ||
Gender Male | ||
Number of Contacts 110 | ||
Number of Columns 22 | ||
Number of Rows 7 | ||
Body Orientation Vertical | ||
Housing Material PBT | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 1.5A | ||
Termination Method Press Fit | ||
Series ERmet | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
