TE Connectivity, 5352115 2 mm Pitch Hard Metric Type C Backplane Connector, Right Angle Female, 11 Column, 5 Row, 55 Way
- RS Stock No.:
- 189-5787
- Mfr. Part No.:
- 5352115-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-5787
- Mfr. Part No.:
- 5352115-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric Type C | |
| Product Type | Backplane Connector | |
| Current | 1.5A | |
| Number of Contacts | 55 | |
| Number of Columns | 11 | |
| Orientation | Right Angle | |
| Voltage | 500V ac | |
| Number of Rows | 5 | |
| Connector Gender | Female | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 5352115 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric Type C | ||
Product Type Backplane Connector | ||
Current 1.5A | ||
Number of Contacts 55 | ||
Number of Columns 11 | ||
Orientation Right Angle | ||
Voltage 500V ac | ||
Number of Rows 5 | ||
Connector Gender Female | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 5352115 | ||
RoHS Status: Exempt
TE Connectivity Z-PACK™ HM 2mm Type C Backplane Connectors
Z-PACK™ HM 2mm Type C backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact and CompactPCI options (please refer to additonal data table for details). These Z-PACK™ Hard Metric Type C backplane connectors have UL 94V-0 polyester housings with various mating alignment options including guide lugs and polarizing pegs and offer standard crosstalk.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Related links
- TE Connectivity Right Angle Female 5 Row, 55 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- HARTING Right Angle Female 5 Row, 55 Way
- ERNI Vertical Female 5 Row, 55 Way
- ERNI Female 11 Column 55 Way
- HARTING Straight Male 5 Row, 55 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- ERNI Vertical Male 7 Row, 55 Way
