TE Connectivity, 2336682 2 mm Pitch Hard Metric Backplane Connector, Right Angle Female, 8 Column, 5 Row, 40 Way
- RS Stock No.:
- 188-8392
- Mfr. Part No.:
- 2336682-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.90
(exc. GST)
$26.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.90 |
| 10 - 49 | $23.19 |
| 50 - 99 | $22.52 |
| 100 - 249 | $21.86 |
| 250 + | $21.20 |
*price indicative
- RS Stock No.:
- 188-8392
- Mfr. Part No.:
- 2336682-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Hard Metric | |
| Product Type | Backplane Connector | |
| Number of Contacts | 40 | |
| Current | 1.5A | |
| Number of Columns | 8 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Rows | 5 | |
| Housing Material | Thermoplastic | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin, Nickel, Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 2336682 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Hard Metric | ||
Product Type Backplane Connector | ||
Number of Contacts 40 | ||
Current 1.5A | ||
Number of Columns 8 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Rows 5 | ||
Housing Material Thermoplastic | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin, Nickel, Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 2336682 | ||
- COO (Country of Origin):
- CN
TE Connectivity 2336682-1
Ground Component Type=Ground Return Shielding, PCB Connector Assembly Type=PCB Mount Receptacle, Connector System=Board-to-Board, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Rows Loaded=A, B, C, D, E (All Positions), Number of Columns=8, Number of Rows=5, Backplane Architecture=Backplane, Number of Positions=40, Crosstalk Version=Standard, Data Rate=1 Gb/s, Contact Base Material=Phosphor Bronze, CompactPCI Designation=None, Contact Mating Area Plating Material=Gold, Contact Current Rating (Max)=1.5 A, Mating Alignment Type=Polarization, Connector Mounting Type=Board Mount, Housing Material=Thermoplastic, Centerline (Pitch)=2 mm, Housing Color=Natural, Operating Temperature Range=-55 – 125 °C, Shielded=Yes, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, AdvancedTCA Specified Product=No, Packaging Method=Tube
- RS Stock No. 1649443
- Mfr. Part No. 5536507-1
Each (In a Tube of 48)
$5.726
- RS Stock No. 3617184
- Mfr. Part No. 5536507-1
Each
$7.42
- RS Stock No. 1920291
- Mfr. Part No. 352152-1
Each
$22.58
- RS Stock No. 7706976
- Mfr. Part No. 354142 / 5352068-1
Each
$36.11
Related links
- TE Connectivity Male 8 Column 40 Way, 2336514
- ERNI Vertical Male 7 Row, 40 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
- Amphenol Communications Solutions Right Angle Male 5










