- RS Stock No.:
- 182-2893
- Mfr. Part No.:
- 10029364-001LF
- Brand:
- Amphenol ICC
990 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 330)
$5.007
(exc. GST)
$5.508
(inc. GST)
Units | Per unit | Per Tray* |
330 - 330 | $5.007 | $1,652.31 |
660 - 990 | $4.882 | $1,611.06 |
1320 + | $4.807 | $1,586.31 |
*price indicative |
- RS Stock No.:
- 182-2893
- Mfr. Part No.:
- 10029364-001LF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FCI SATA Connectors
FCI offers a wide range of SATA plug and receptacle connector configurations with vertical or right angle options.
Most backplane connectors also feature stamped retention clips that provide additional mechanical strength for robust PCB attachment and different termination type namely, through-hole solder, press-fit or surface-mount.
Most backplane connectors also feature stamped retention clips that provide additional mechanical strength for robust PCB attachment and different termination type namely, through-hole solder, press-fit or surface-mount.
For implementation of the high-speed serial-ATA storage interface
22 position SATA connectors meet requirements of Serial ATA specification
Provides 7 contacts for signal port and 15 contacts for power
Designed to support hot-plugging and blind-mating of HDDs
Connector retainers provide additional mechanical strength after soldering
22 position SATA connectors meet requirements of Serial ATA specification
Provides 7 contacts for signal port and 15 contacts for power
Designed to support hot-plugging and blind-mating of HDDs
Connector retainers provide additional mechanical strength after soldering
SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Mounted
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 22 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |
Mounting Type | Surface Mount |
Contact Plating | Gold |
Current Rating | 1.5A |
Voltage Rating | 500 V ac |
Termination Method | Solder |
Maximum Operating Temperature | +260°C |
Series Number | 10029364 |
Minimum Operating Temperature | +30°C |